Part Details for SM104034007FE by Ohmite Mfg Co
Overview of SM104034007FE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM104034007FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1792
|
Newark | Slim-Mox104,4000 Meg,1%/Bulk Rohs Compliant: Yes |Ohmite SM104034007FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.2400 | Buy Now |
DISTI #
SM104FE-4000M-ND
|
DigiKey | RES 4 GOHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5139 / $7.3500 | Buy Now |
DISTI #
588-SM104034007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 4000M ohms 1% RoHS: Compliant | 14 |
|
$2.5100 / $7.5000 | Buy Now |
DISTI #
70586861
|
RS | RES 4G OHM 1.5W 1% RADIAL | Ohmite SM104034007FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 4G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
194 In Stock |
|
$2.3800 / $3.4800 | Buy Now |
|
Master Electronics | Res Thick Film 4G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
194 In Stock |
|
$2.3800 / $3.4800 | Buy Now |
Part Details for SM104034007FE
SM104034007FE CAD Models
SM104034007FE Part Data Attributes:
|
SM104034007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104034007FE
Ohmite Mfg Co
RES 4000M OHM THICK FILM 1.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 4000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |