Part Details for SM104J1F by Littelfuse Inc
Overview of SM104J1F by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM104J1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7267
|
Newark | Thermistor, U.s. Sensor/ P |Littelfuse SM104J1F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.2300 | Buy Now |
DISTI #
615-1136-ND
|
DigiKey | THERM NTC 100KOHM 3892K MELF Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
576-SM104J1F
|
Mouser Electronics | NTC Thermistors CUSTOM TEMPERATURE SENSOR | 0 |
|
$0.8960 / $2.0000 | Order Now |
DISTI #
SM104J1F
|
TTI | NTC Thermistors CUSTOM TEMPERATURE SENSOR Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 1% 3892K MELF SMT | 0 |
|
$1.6711 / $1.8382 | RFQ |
Part Details for SM104J1F
SM104J1F CAD Models
SM104J1F Part Data Attributes
|
SM104J1F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM104J1F
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.524 mm | |
Package Length | 3.429 mm | |
Package Style | MELF | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |