Part Details for SM1054-330MT by SXN
Overview of SM1054-330MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1054-330MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 33uH 20% 2.1A SMD Power Inductors ROHS | 1330 |
|
$0.0640 / $0.1130 | Buy Now |
Part Details for SM1054-330MT
SM1054-330MT CAD Models
SM1054-330MT Part Data Attributes:
|
SM1054-330MT
SXN
Buy Now
|
Compare Parts:
SM1054-330MT
SXN
|
Samacsys Manufacturer | SXN |