Part Details for SM106032006FE by Ohmite Mfg Co
Overview of SM106032006FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM106032006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-SM106032006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2watt 200M 1% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70022983
|
RS | Resistor, Thick Film, Res 200 Megohms, Pwr-Rtg 2 W, Tol 1%, Radial, Planar | Ohmite SM106032006FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
$15.0300 / $21.1700 | Buy Now |
Part Details for SM106032006FE
SM106032006FE CAD Models
SM106032006FE Part Data Attributes:
|
SM106032006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM106032006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 200000000ohm, 15000V, 1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 35.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 40.13 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15000 V |
Alternate Parts for SM106032006FE
This table gives cross-reference parts and alternative options found for SM106032006FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM106032006FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM106032006FTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000000ohm, 15000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | SM106032006FE vs SM106032006FTE |