Part Details for SM106034006F1E by Ohmite Mfg Co
Overview of SM106034006F1E by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM106034006F1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1940
|
Newark | Thick Film Resistors - Through Hole 200W 400M 1%/Ohmite Manufacturing |Ohmite SM106034006F1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $7.6000 | Buy Now |
DISTI #
Ohmite Mfg. SM106034006F1E
|
PEI Genesis | Thick Film Res TH 2.00W 400M | 0 |
|
Buy Now |
Part Details for SM106034006F1E
SM106034006F1E CAD Models
SM106034006F1E Part Data Attributes:
|
SM106034006F1E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
SM106034006F1E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |