Part Details for SM108031004FE by Ohmite Mfg Co
Overview of SM108031004FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM108031004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70022985
|
RS | Resistor, Thick Film, Res 1 Megohms, Pwr-Rtg 2.5 W, Tol 1%, Radial, Planar | Ohmite SM108031004FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$3.2600 / $3.8400 | Buy Now |
DISTI #
SM108031004FE
|
TTI | Thick Film Resistors - Through Hole 2.5watt 1M 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SM108031004FE
SM108031004FE CAD Models
SM108031004FE Part Data Attributes
|
SM108031004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108031004FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |