SM108031506FE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 2.5W, 150000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SM108031506FE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Healthcare

Price & Stock for SM108031506FE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # SM108031506FE
TTI Thick Film Resistors - Through Hole 2.5watt 150M 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
Buy Now

CAD Models for SM108031506FE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM108031506FE by Ohmite Mfg Co

SM108031506FE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
33.02 mm
Lead Spacing
48.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Height
8.64 mm
Package Length
52.83 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
2.54 mm
Rated Power Dissipation (P)
2.5 W
Rated Temperature
25 °C
Resistance
150000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
20000 V
Want to compare parts?
  1. SM108031506FE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 2.5W, 150000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM108031506FE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM108031506FE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SM108031506FE would you like to use for your alert(s)?
  • Please alert me when SM108031506FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM108031506FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM108031506FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM108031506FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM108031506FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM108031506FE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: