There are no models available for this part yet.
Overview of SM108032005F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM108032005F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ1951
|
Newark | Thick Film Resistors-Through Hole 2.5Watt 20M 1% |Ohmite SM108032005F RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$2.5300 / $3.4100 | Buy Now | |
Onlinecomponents.com | Res Thick Film 20M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL |
48 Partner Stock |
|
$6.0100 / $6.5200 | Buy Now | ||
DISTI #
17199231
|
Verical | Res Thick Film 20M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 | Americas - 48 |
|
$2.0300 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$4.5000 | Buy Now | |||
DISTI #
C1S538700024991
|
Chip1Stop | Res Thick Film 20M Ohm 1% 2.5W ±50ppm/C Epoxy RDL RoHS: Not Compliant pbFree: No | 48 |
|
$2.6400 | Buy Now | |
Master Electronics | Res Thick Film 20M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL |
48 Partner Stock |
|
$6.0100 / $6.5200 | Buy Now |