Part Details for SM108032006KE by Ohmite Mfg Co
Overview of SM108032006KE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108032006KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 200M Ohm 10% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
20 In Stock |
|
$5.2500 / $10.9200 | Buy Now |
DISTI #
SM108032006KE
|
TTI | Thick Film Resistors - Through Hole 2M OHM 1% 50PPM 3.25W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 200M Ohm 10% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
20 In Stock |
|
$5.2500 / $10.9200 | Buy Now |