Part Details for SM108032007F by Ohmite Mfg Co
Overview of SM108032007F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108032007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 2G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 453 |
|
$1.5613 / $3.8080 | Buy Now |
|
Quest Components | 362 |
|
$2.2100 / $5.1000 | Buy Now |