There are no models available for this part yet.
Overview of SM108033004FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM108033004FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M1809
|
Newark | Res, 3M, 2.5W, Radial, Thick Film, Resistance:3Mohm, Product Range:Slim-Mox Series, Power Rating:2.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM108033004FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.2100 | Buy Now | |
DISTI #
SM108FE-3M-ND
|
DigiKey | RES 3M OHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
88 In Stock |
|
$2.8457 / $7.0700 | Buy Now | |
DISTI #
2485-SM108033004FE-ND
|
DigiKey | RES 3M OHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$3.9200 | Buy Now | |
DISTI #
588-SM108033004FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3M ohms 1% RoHS: Compliant | 152 |
|
$2.8400 / $7.0700 | Buy Now | |
DISTI #
70586870
|
RS | RES 3M OHM 2.5W 1% RADIAL | Ohmite SM108033004FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ | |
Onlinecomponents.com | Res Thick Film 3M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1339 In Stock 500 Factory Stock |
|
$2.8900 / $4.1600 | Buy Now | ||
Bristol Electronics | 128 |
|
RFQ | ||||
DISTI #
SM108033004FE
|
TTI | Thick Film Resistors - Through Hole 3M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.9500 / $3.3500 | Buy Now | |
Master Electronics | Res Thick Film 3M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1339 In Stock 500 Factory Stock |
|
$2.8900 / $4.1600 | Buy Now |
CAD Models for SM108033004FE by Ohmite Mfg Co
Part Data Attributes for SM108033004FE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
NON INDUCTIVE; PRECISION
|
Construction
|
Rectangular
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
33.02 mm
|
Lead Spacing
|
48.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.64 mm
|
Package Length
|
52.83 mm
|
Package Style
|
Radial
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
20000 V
|