Part Details for SM108033007F by Ohmite Mfg Co
Overview of SM108033007F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108033007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 3G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 448 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 358 |
|
$1.9500 / $4.5000 | Buy Now |