-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 3000M OHM THICK FILM 2.5W 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1815
|
Newark | Thick Film Resistor, 3Gohm, 2.5W, 1%, Resistance:3Gohm, Product Range:Slim-Mox Series, Power Rating:2.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM108033007FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.0500 | Buy Now |
DISTI #
SM108FE-3000M-ND
|
DigiKey | RES 3 GOHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
119 In Stock |
|
$3.0413 / $7.4800 | Buy Now |
DISTI #
2485-SM108033007FE-ND
|
DigiKey | RES 3G OHM 1% 2.5W RADIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4.0900 | Buy Now |
DISTI #
588-SM108033007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3000M ohms 1% RoHS: Compliant | 90 |
|
$3.1800 / $7.4800 | Buy Now |
DISTI #
70586873
|
RS | RES 3G OHM 2.5W 1% RADIAL | Ohmite SM108033007FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
240 In Stock |
|
$3.2100 / $3.9300 | Buy Now |
|
Master Electronics | Res Thick Film 3G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
240 In Stock |
|
$3.2100 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM108033007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108033007FE
Ohmite Mfg Co
RES 3000M OHM THICK FILM 2.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 3000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |