Part Details for SM108034003FE by Ohmite Mfg Co
Overview of SM108034003FE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM108034003FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1817
|
Newark | Slim-Mox108,400K,1%/ Bulk Rohs Compliant: Yes |Ohmite SM108034003FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.2100 | Buy Now |
DISTI #
SM108FE-400K-ND
|
DigiKey | RES 400K OHM 1% 2.5W RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7398 | Buy Now |
DISTI #
588-SM108034003FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 400K ohms 1% RoHS: Compliant | 71 |
|
$3.5700 / $7.3200 | Buy Now |
DISTI #
70586874
|
RS | RES 400K OHM 2.5W 1% RADIAL | Ohmite SM108034003FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.5400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 400K Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
119 In Stock |
|
$3.0100 / $3.7600 | Buy Now |
|
Master Electronics | Res Thick Film 400K Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
119 In Stock |
|
$3.0100 / $3.7600 | Buy Now |
Part Details for SM108034003FE
SM108034003FE CAD Models
SM108034003FE Part Data Attributes
|
SM108034003FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108034003FE
Ohmite Mfg Co
RES 400K OHM THICK FILM 2.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |