There are no models available for this part yet.
Overview of SM108034004F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM108034004F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 4M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL | 0 |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 438 |
|
$1.8368 / $4.4800 | Buy Now | ||
Quest Components | 350 |
|
$2.6000 / $6.0000 | Buy Now |