Part Details for SM108034007F by Ohmite Mfg Co
Overview of SM108034007F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108034007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 4G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 458 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 366 |
|
$2.6000 / $6.0000 | Buy Now |