Part Details for SM1206BWC-IL by Bivar Inc
Overview of SM1206BWC-IL by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SM1206BWC-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3467
|
Newark | Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM1206BWC-IL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $0.7580 | Buy Now |
DISTI #
SM1206BWC-IL-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5798 / $0.6072 | Buy Now |
DISTI #
749-SM1206BWC-IL
|
Mouser Electronics | Standard LEDs - SMD Blue 430nm Water Clear RoHS: Compliant | 0 |
|
$0.6460 | Order Now |
DISTI #
70536379
|
RS | LED SMD 1206 Blue 468nm 225mcd Water Clear Lens 30 Deg Viewing Angle | Bivar Inc. SM1206BWC-IL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | Blue 1206 225 mcd 468 nm 30° Water Clear Surface Mount Standard LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 2607 |
|
RFQ |