-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM1210BC-ND
|
DigiKey | LED GREEN/RED CLEAR 1210 SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2495 / $0.2687 | Buy Now |
DISTI #
749-SM1210BC
|
Mouser Electronics | Standard LEDs - SMD Bi-Color HE Red/Grn Water Clear RoHS: Compliant | 3860 |
|
$0.2490 / $0.3900 | Buy Now |
DISTI #
70536403
|
RS | LED SMD 1210 Bi-Color Red/Green (660nm/568nm) Clr Lens 130Deg View Angle | Bivar Inc. SM1210BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1640 |
|
$0.5370 | Buy Now |
|
Future Electronics | Red-Green 1210 15 mcd 660/568 nm 130° Water Clear Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
SM1210BC
|
TME | LED, SMD, 1210, red,green, 6÷15mcd,8÷15mcd, 3.2x2.7x1.1mm, 130° Min Qty: 1 | 0 |
|
$0.4370 / $1.1900 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 27000 |
|
RFQ | |
|
New Advantage Corporation | Red-Green 1210 15 mcd 660/568 nm 130� Water Clear Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1210BC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1210BC
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Overall Height | 1.1 mm | |
Viewing Angle | 140 deg |