Part Details for SM1210RGB by Bivar Inc
Overview of SM1210RGB by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM1210RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8134
|
Newark | Led, Red/Green/Blue, Smd, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:-, Luminous Intensity/Color:R 30Mcd, G 18Mcd, B 25Mcd, Product Range:- Rohs Compliant: Yes |Bivar SM1210RGB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
492-1243-1-ND
|
DigiKey | LED RGB CLEAR 1210 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8244 In Stock |
|
$1.5807 / $3.7600 | Buy Now |
DISTI #
749-SM1210RGB
|
Mouser Electronics | Standard LEDs - SMD Tri Red/HE Grn/Blue Water Clear RoHS: Compliant | 2768 |
|
$1.6100 / $2.8700 | Buy Now |
DISTI #
70536405
|
RS | LED SMD 1210 Tri-Color Red/HE Green/BlueClr Lens 130 Deg View Angle | Bivar Inc. SM1210RGB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Future Electronics | SM1210 Series Red/Green/Blue 1210 120° 30/18/25 mcd 1.8/2.2/4 V Diffused LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SM1210RGB
SM1210RGB CAD Models
SM1210RGB Part Data Attributes
|
SM1210RGB
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1210RGB
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUR-HEG-SUB | |
Color@Wavelength | Blue/Green/Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/18.0/25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 20/35/65 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |