Part Details for SM12B-GHS-TB(LF)(SN) by JST Manufacturing
Overview of SM12B-GHS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12B-GHS-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GH Series 12 Circuits Single Row SMT Rigt Angle 1.25 mm Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 4000 |
|
$0.3770 / $1.2565 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 552 |
|
$0.6220 / $1.5550 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 800 |
|
$0.9603 / $2.3280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x12P 12P GH 1 Tin 1.25mm 12 -25��~+85�� 1A Phosphor bronze Surface Mount��Right Angle SMD,P=1.25mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 8015 |
|
$0.1634 / $0.2993 | Buy Now |
|
Chips Pulse Industry Limited | GH Header Outer Shroud Contact 0.049(1.25mm) 12 SMD P=1.25mm Wire To Board / Wire To Wire Connector RoHS Purchase Online, Ship Immediately | 9618 |
|
$0.1500 / $0.1990 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3416 |
|
$1.1000 / $1.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 690 |
|
$0.3110 / $0.7910 | Buy Now |
|
LCSC | 1x12P 12P GH 1 Tin 1.25mm 12 -25+85 1A Phosphor bronze Surface MountRight Angle SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 8015 |
|
$0.1667 / $0.3054 | Buy Now |
Part Details for SM12B-GHS-TB(LF)(SN)
SM12B-GHS-TB(LF)(SN) CAD Models
SM12B-GHS-TB(LF)(SN) Part Data Attributes
|
SM12B-GHS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM12B-GHS-TB(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.167 inch | |
Body Depth | 0.19 inch | |
Body Length | 18.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |