Part Details for SM12B-SRSS-TB(LF)(SN) by JST Manufacturing
Overview of SM12B-SRSS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM12B-SRSS-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7043
|
Newark | Conn, Header, 12Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Sh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM12B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3276 |
|
$0.3750 | Buy Now |
DISTI #
53X3489
|
Newark | Wire-To-Board Connector, Sh Series, Surface Mount, Header, 12, 1 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM12B-SRSS-TB(LF)(SN) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6640 | Buy Now |
|
Future Electronics | SM12B Series 12 Position 1.0 mm Pitch Wire to Board Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Bristol Electronics | 3743 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 741 |
|
$0.8850 / $2.2125 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 14844 |
|
$0.4785 / $1.5950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x12P 12P 1 SR Tin 1mm 12 -25��~+85�� 1A Copper Alloy Surface Mount��Right Angle SMD,P=1mm,Surface Mount��Right Angle Wire To Board / Wire To Wire Connector ROHS | 146243 |
|
$0.2020 / $0.2808 | Buy Now |
|
Chips Pulse Industry Limited | SR/SZ Header Male Pin 0.039(1.00mm) 12 Wire To Board / Wire To Wire Connector RoHS Purchase Online, Ship Immediately | 175491 |
|
$0.1855 / $0.2145 | Buy Now |
Part Details for SM12B-SRSS-TB(LF)(SN)
SM12B-SRSS-TB(LF)(SN) CAD Models
SM12B-SRSS-TB(LF)(SN) Part Data Attributes
|
SM12B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM12B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |