Part Details for SM14B-ZPDSS-TF(LF)(SN) by JST Manufacturing
Overview of SM14B-ZPDSS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM14B-ZPDSS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$0.7650 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1120 |
|
$0.8652 / $2.4720 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 513 |
|
$0.8240 / $2.0600 | Buy Now |
Part Details for SM14B-ZPDSS-TF(LF)(SN)
SM14B-ZPDSS-TF(LF)(SN) CAD Models
SM14B-ZPDSS-TF(LF)(SN) Part Data Attributes
|
SM14B-ZPDSS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM14B-ZPDSS-TF(LF)(SN)
JST Manufacturing
CONN HEADER R/A SMD 14POS ZPD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |