Part Details for SM150 by Rectron Semiconductor
Overview of SM150 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SM150
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1A,50V | 0 |
|
$0.0700 / $0.0980 | Order Now |
Part Details for SM150
SM150 CAD Models
SM150 Part Data Attributes:
|
SM150
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SM150
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM150
This table gives cross-reference parts and alternative options found for SM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N902 | Rectifier Diode, 1 Element, 0.01A, Silicon, | Microsemi Corporation | SM150 vs 1N902 |
EM401 | Rectifier Diode, 1 Element, 0.001A, Silicon, | EDI Diodes (Electronic Devices Inc) | SM150 vs EM401 |
SV4948 | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | SM150 vs SV4948 |
BAV302-13 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | SM150 vs BAV302-13 |
1N52A | Rectifier Diode, 1 Element, 0.05A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | SM150 vs 1N52A |
BYW27-1000GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | General Instrument Corp | SM150 vs BYW27-1000GP |
SHE25UF | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SM150 vs SHE25UF |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SM150 vs BAV99-V-GS18 |
RL107F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | SM150 vs RL107F |
B1B1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Edal Industries Inc | SM150 vs B1B1 |