Part Details for SM180A by Goodwork Semiconductor Co Ltd
Overview of SM180A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SM180A
SM180A CAD Models
SM180A Part Data Attributes:
|
SM180A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM180A
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM180A
This table gives cross-reference parts and alternative options found for SM180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18WV-T | Rectifier Diode, | Rectron Semiconductor | SM180A vs DS18WV-T |
SR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | SM180A vs SR180 |
FM180L-T | Rectifier Diode, | Rectron Semiconductor | SM180A vs FM180L-T |
DSS18U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM180A vs DSS18U |
DS18WV-W | Rectifier Diode, | Rectron Semiconductor | SM180A vs DS18WV-W |