Part Details for SM1X15230R by Lovato Electric Inc
Overview of SM1X15230R by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM1X15230R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891763
|
RS | Undervoltage TrIP Release. With Early-Make Contacts. 230Vac 50/60Hz | LOVATO Electric SM1X15230R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.4100 / $90.5400 | Buy Now |
DISTI #
SM1X15230R
|
TME | Undervoltage relase, 230VAC Min Qty: 1 | 0 |
|
$40.5600 / $46.3600 | RFQ |
|
South Electronics | SM1X15230R | 0 |
|
RFQ |