Part Details for SM20-25PHR144 by IXYS Corporation
Overview of SM20-25PHR144 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM2.0 | Renesas Electronics Corporation | High Density AVC/MPEG-2 Software Transcoder/Encoder |
Part Details for SM20-25PHR144
SM20-25PHR144 CAD Models
SM20-25PHR144 Part Data Attributes
|
SM20-25PHR144
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
SM20-25PHR144
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 280A, 2500V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 4500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 280 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM20-25PHR144
This table gives cross-reference parts and alternative options found for SM20-25PHR144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM20-25PHR144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0280RP200-250 | Rectifier Diode, 1 Phase, 1 Element, 280A, 2500V V(RRM), Silicon, | IXYS Corporation | SM20-25PHR144 vs M0280RP200-250 |
SM20-25PHR144 | Rectifier Diode, 1 Phase, 1 Element, 280A, 2500V V(RRM), Silicon, | Littelfuse Inc | SM20-25PHR144 vs SM20-25PHR144 |