Part Details for SM20 by Semtech Corporation
Overview of SM20 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM20S-ND
|
DigiKey | DIODE GEN PURP 2KV 600MA AXIAL Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SM20
|
Avnet Americas | D MET 250MA STD 2KV - Bulk (Alt: SM20) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SM20
|
Avnet Americas | D MET 250MA STD 2KV - Bulk (Alt: SM20) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SM20
SM20 CAD Models
SM20 Part Data Attributes:
|
SM20
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SM20
Semtech Corporation
Rectifier Diode, 1 Element, 0.26A, 2000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G12, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 14 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.26 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SM20
This table gives cross-reference parts and alternative options found for SM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3645 | Rectifier Diode, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | SM20 vs JANTX1N3645 |
1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | SM20 vs 1N3645 |
JAN1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Micross Components | SM20 vs JAN1N3645 |
JAN1N3645 | Rectifier Diode, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | SM20 vs JAN1N3645 |
1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.26A, 2000V V(RRM), Silicon, | Micross Components | SM20 vs 1N3645 |
SM20 | Rectifier Diode, 1 Phase, 1 Element, 0.26A, 2000V V(RRM), Silicon, | Micross Components | SM20 vs SM20 |
JAN1N3645 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN | Microsemi Corporation | SM20 vs JAN1N3645 |
JANTX1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Micross Components | SM20 vs JANTX1N3645 |
JANTXV1N3645 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SM20 vs JANTXV1N3645 |
JAN1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | SM20 vs JAN1N3645 |