Part Details for SM2000 by Luguang Electronic Technology Co Ltd
Overview of SM2000 by Luguang Electronic Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM2000-LGE
|
TME | Diode: rectifying, SMD, 2kV, 1A, DO213AB, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 8216 |
|
$0.0910 / $0.2350 | Buy Now |
Part Details for SM2000
SM2000 CAD Models
SM2000 Part Data Attributes
|
SM2000
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM2000
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : DO-213AB; IF (A) : 1.0; VRRM (V) : 2000; IFSM (A) : 30; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN LUGUANG ELECTRONIC TECHNOLOGY CO LTD | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 2000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |