Part Details for SM206035007F by Ohmite Mfg Co
Overview of SM206035007F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM206035007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1995
|
Newark | Ohmite Manufacturing |Ohmite SM206035007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $6.6300 | Buy Now |
DISTI #
2266-SM206035007F-ND
|
DigiKey | SM206035007F Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 5G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL |
46 Partner Stock |
|
$4.3900 / $6.6700 | Buy Now |
DISTI #
20116999
|
Verical | Res Thick Film 5G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL Min Qty: 15 Package Multiple: 1 | Americas - 46 |
|
$4.4000 | Buy Now |
DISTI #
Ohmite Mfg. SM206035007F
|
PEI Genesis | Thick Film Res TH | 46 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 5G Ohm 1% 2.5W ±100ppm/°C Epoxy RDL |
46 Partner Stock |
|
$4.3900 / $6.6700 | Buy Now |