Part Details for SM2080 by Fairview Microwave Inc
Overview of SM2080 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0827
|
Newark | Rf Adapter, Sma Plug-Ssmb Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Ssmb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM2080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-SM2080-ND
|
DigiKey | ADAPT PLUG-JACK SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.2400 | Buy Now |
DISTI #
74899198
|
RS | SMA Male (Plug) to SSMB Jack Adapter, Nickel Plated Brass Body, 1.25 VSWR | Fairview Microwave SM2080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9600 / $92.4300 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SSMB Jack Adapter, Nickel Plated Brass Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$78.6900 / $99.7800 | Buy Now |
DISTI #
SM2080
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male (Plug) to SSMB Jack Adapter, Nickel Plated Brass Body, 1.25 VSWR, SMA adapter SM2080 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SSMB adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to SSMB adapter is constructed with male gender on side 1 and jack on side 2. SM2080 SMA male to SSMB jack coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to jack SSMB adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and SSMB coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 40 |
|
$79.1100 / $91.9900 | Buy Now |