Part Details for SM2141 by Fairview Microwave Inc
Overview of SM2141 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0837
|
Newark | Rf Adapter, N Jack-Uhf Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Uhf, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM2141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$48.7500 / $56.1600 | Buy Now |
DISTI #
5328-SM2141-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N 1.25 VSWR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.9500 | Buy Now |
DISTI #
74899188
|
RS | N Female (Jack) to UHF Male (Plug) Adapter, 1.25 VSWR | Fairview Microwave SM2141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3700 / $43.4000 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to UHF Male (Plug) Adapter, 1.25 VSWR RoHS: Compliant | 0 |
|
$37.9100 / $50.1900 | Buy Now |
DISTI #
SM2141
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. N Female (Jack) to UHF Male (Plug) Adapter, 1.25 VSWR, N adapter SM2141 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to UHF adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. N to UHF adapter is constructed with female gender on side 1 and male on side 2. SM2141 N female to UHF male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male UHF adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 26 |
|
$37.1400 / $43.1900 | Buy Now |