Part Details for SM2143 by Fairview Microwave Inc
Overview of SM2143 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2143SZ-REEL | Analog Devices | 6DB DIFF LINE RECEIVER |
Price & Stock for SM2143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0838
|
Newark | Rf Adapter, N Plug-Uhf Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM2143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$50.1000 / $57.7200 | Buy Now |
DISTI #
5328-SM2143-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N 1.25 VSWR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.2100 | Buy Now |
DISTI #
74899187
|
RS | N Male (Plug) to UHF Female (Jack) Adapter, Silver Plated Brass Body, 1.25 VSWR | Fairview Microwave SM2143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4800 / $44.6000 | RFQ |
|
Onlinecomponents.com | N Male (Plug) to UHF Female (Jack) Adapter, Silver Plated Brass Body, 1.25 VSWR RoHS: Compliant | 0 |
|
$38.9600 / $51.5800 | Buy Now |
DISTI #
77728746
|
Verical | N Male to UHF Female Adapter Min Qty: 2 Package Multiple: 1 | Americas - 84 |
|
$35.0700 / $44.3900 | Buy Now |
DISTI #
SM2143
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. N Male (Plug) to UHF Female (Jack) Adapter, Silver Plated Brass Body, 1.25 VSWR, N adapter SM2143 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to UHF adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. N to UHF adapter is constructed with male gender on side 1 and female on side 2. SM2143 N male to UHF female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female UHF adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 84 |
|
$38.1800 / $44.3900 | Buy Now |