Part Details for SM2182 by Fairview Microwave Inc
Overview of SM2182 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SM2182-ND
|
DigiKey | ADAPT JACK-JACK SSMC 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.6400 | Buy Now |
DISTI #
74899180
|
RS | SSMC Jack to SSMC Jack Bulkhead Adapter, High Temp, 1.25 VSWR | Fairview Microwave SM2182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7500 / $95.4300 | RFQ |
|
Onlinecomponents.com | SSMC Jack to SSMC Jack Bulkhead Adapter, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
SM2182
|
Fairview Microwave | Key Specifications, Connector Series 1: SSMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SSMC Jack to SSMC Jack Bulkhead Adapter, High Temp, 1.25 VSWR, SSMC adapter SM2182 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SSMC to SSMC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SSMC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SSMC to SSMC adapter is constructed with jack gender on side 1 and jack on side 2. SM2182 SSMC jack to SSMC jack coaxial adapter from Fairview is a straight body style. This straight SSMC connector adapter is an in-line RF adapter design. Fairview jack SSMC to jack SSMC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SSMC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SSMC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 6 |
|
$81.6900 / $94.9900 | Buy Now |