Part Details for SM240B by LRC Leshan Radio Co Ltd
Overview of SM240B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SM240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM240B
|
Avnet Asia | Diode Schottky 40V 2A 2-Pin DO-214AA T/R (Alt: SM240B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SM240B
SM240B CAD Models
SM240B Part Data Attributes
|
SM240B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM240B
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN |
Alternate Parts for SM240B
This table gives cross-reference parts and alternative options found for SM240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM240B vs SS24WF-HF |
SMD24PL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SM240B vs SMD24PL |
FS24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SM240B vs FS24 |
SR24L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SM240B vs SR24L-CA2F-R |
SS24LHRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM240B vs SS24LHRTG |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SM240B vs TSCDA24H-XX-TR70 |
SS24LHMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM240B vs SS24LHMQG |
SL24 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SM240B vs SL24 |
SL24B-TP | Rectifier Diode, | Micro Commercial Components | SM240B vs SL24B-TP |
SL24A-HF | Rectifier Diode, | Micro Commercial Components | SM240B vs SL24A-HF |