Part Details for SM2564C60B41P by Sanyo-Denki Co Ltd
Overview of SM2564C60B41P by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2564C60B41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SM2564C60B41P
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Single Shaft, 56mm, Bipolar, Connector, 2.5 Nm RoHS: Compliant | 9 |
|
$82.6000 / $88.5000 | Buy Now |
|
Neutron USA | Stepper Motors 2-Phase Step Motor, 56mm, NEMA23, Bipolar, Connector, 2.5Nm, 37.8W, 0.27ohm | 9 |
|
$153.5600 | Buy Now |