Part Details for SM2861-0951 by Sanyo-Denki Co Ltd
Overview of SM2861-0951 by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0951BKILFT | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
9DBL0951BKILF | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SM2861-0951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM2861-0951
|
TME | Motor: AC, 2-phase,stepper,unipolar, 100VAC, step 1,8°, 2.5Nm, 4A Min Qty: 1 | 0 |
|
$128.1900 / $147.9100 | RFQ |