Part Details for SM2861-5252 by Sanyo-Denki Co Ltd
Overview of SM2861-5252 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2861-5252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SM2861-5252
|
Mouser Electronics | Stepper Motors Step Motor, Single 0.5" Shaft, 86mm sq, 1.8 Degree/Step, Bipolar Drive, 3.3Nm RoHS: Compliant | 0 |
|
$119.9900 / $123.1900 | Order Now |
|
Neutron USA | Stepper Motors Step Motor, Single 0.5", Shaft, 86mm sq., 1.8 Degree/Step, Bipolar Drive, 3.3Nm | 1 |
|
$285.3400 | Buy Now |