Part Details for SM2A30PRLC by Banner Engineering Corp
Overview of SM2A30PRLC by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SM2A30PRLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9446
|
Newark | Sm30 Series: Receiver - Frequency C Pbt Polyester, Range: 150 M, Input: 24 To 240V Ac, Output: Spst Solid-State - Light Operate, 2 M (6.5 Ft) Cable |Banner Engineering SM2A30PRLC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.0000 | Buy Now |
DISTI #
2170-SM2A30PRLC-ND
|
DigiKey | SM30 SERIES: RECEIVER - FREQUENC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$288.0000 | Buy Now |
DISTI #
778-SM2A30PRLC
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Receiver - Frequency C PBT Polyester, Range: 150 m, Input: 24-240 V ac, Output: SPST Solid-State - Light Operate, 2 m (6.5 ft) Cable | 0 |
|
$288.0000 | Order Now |
DISTI #
70710511
|
RS | Photoelectric Sensor, Receiver, 150m, 24-240VAC, SSAC, Cable, SM30 | Banner Engineering SM2A30PRLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.0000 | RFQ |
Part Details for SM2A30PRLC
SM2A30PRLC CAD Models
SM2A30PRLC Part Data Attributes
|
SM2A30PRLC
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM2A30PRLC
Banner Engineering Corp
Through Beam Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Height | 102 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 24 V | |
Termination Type | CABLE |