There are no models available for this part yet.
Overview of SM2A30PRLNC W/30 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM2A30PRLNC W/30 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2170-SM2A30PRLNCW/30-ND
|
DigiKey | RANGE: 150 M, INPUT: 24 TO 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$331.0000 | Buy Now | |
DISTI #
778-SM2A30PRLNCW/30
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Receiver - Frequency A PBT Polyester, Range: 150 m, Input: 24-240 V ac, Output: SPST Solid-State - Dark Operate, 9 m (30 ft) Cable | 0 |
|
$331.0000 | Order Now |