Part Details for SM2A91RFQD by Banner Engineering Corp
Overview of SM2A91RFQD by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM2A91RFQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9580
|
Newark | Valu-Beam: Glass Fiber Optic Receiver, Range: Depends On Fiber, Input: 24-250V Ac, Output: Spst Scr Solid-State 2-Wire, Quick-Disconnect Connector |Banner Engineering SM2A91RFQD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.0000 | Buy Now |
DISTI #
2170-SM2A91RFQD-ND
|
DigiKey | VALU-BEAM: GLASS FIBER OPTIC REC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$269.0000 | Buy Now |
DISTI #
778-SM2A91RFQD
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Glass Fiber Optic Receiver, Range: Depends on Fiber, Input: 24-250 V ac, Output: SPST SCR Solid-state 2-Wire, Mini-style Integral QD | 0 |
|
$269.0000 | Order Now |
Part Details for SM2A91RFQD
SM2A91RFQD CAD Models
SM2A91RFQD Part Data Attributes
|
SM2A91RFQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM2A91RFQD
Banner Engineering Corp
Fiber Optic Sensor, Thermoplastic Polyster,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, FALSE PULSE PROTECTION, POWER ON PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 36.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 42.2 mm | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | SPSCT SCR | |
Package Body Material | THERMOPLASTIC POLYSTER | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | Fiber Optic Sensor | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 24 V | |
Surface Mount | NO |