SM2A91RSR
Banner Engineering Corp
Description: Photoelectric Sensor, 0mm Min, 3000mm Max, Rectangular, Board Mount/ Panel Mount,

Overview of SM2A91RSR by Banner Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SM2A91RSR by Banner Engineering Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 21H9583
Newark Valu-Beam: Receiver, Range: 3 M, Input: 24-250V Ac, Output: Spst Scr Solid-State 2-Wire, 2 M (6.5 Ft) Cable |Banner Engineering SM2A91RSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $269.0000
$269.0000 Buy Now
DISTI # 2170-SM2A91RSR-ND
DigiKey VALU-BEAM: RECEIVERRANGE: 3 Min Qty: 1 Lead time: 2 Weeks Container: Box Temporarily Out of Stock
  • 1 $269.0000
$269.0000 Buy Now
DISTI # 778-SM2A91RSR
Mouser Electronics Photoelectric Sensors VALU-BEAM: Receiver, Range: 3 m, Input: 24-250 V ac, Output: SPST SCR Solid-state 2-Wire, 2 m (6.5 ft) Cable 0
  • 1 $269.0000
$269.0000 Order Now

CAD Models for SM2A91RSR by Banner Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM2A91RSR by Banner Engineering Corp

SM2A91RSR
Banner Engineering Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BANNER ENGINEERING CORP
Reach Compliance Code
unknown
Additional Feature
IP 66, FALSE PULSE ON PROTECTION, OVERCURRENT PROTECTION
Body Breadth
35.6 mm
Body Height
50.8 mm
Body Length or Diameter
36.6 mm
Housing
THERMOPLASTIC POLYESTER
Measurement Range-Max (mm)
3000 mm
Measurement Range-Min (mm)
Mounting Feature
BOARD MOUNT/ PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Interface Type
2-WIRE INTERFACE
Output Type
SPST SCR
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max
250 V
Supply Voltage-Min
24 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. SM2A91RSR
    Banner Engineering Corp
    Photoelectric Sensor, 0mm Min, 3000mm Max, Rectangular, Board Mount/ Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2A91RSR by Banner Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2A91RSR by Banner Engineering Corp

Select Manufacturer
Which Manufacturer of SM2A91RSR would you like to use for your alert(s)?
  • Please alert me when SM2A91RSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2A91RSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2A91RSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2A91RSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2A91RSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2A91RSR by Banner Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: