Part Details for SM2A91RSRQD by Banner Engineering Corp
Overview of SM2A91RSRQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM2A91RSRQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9585
|
Newark | Valu-Beam: Receiver, Range: 3 M, Input: 24-250V Ac, Output: Spst Scr Solid-State 2-Wire, Quick-Disconnect Connector |Banner Engineering SM2A91RSRQD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.0000 | Buy Now |
DISTI #
2170-SM2A91RSRQD-ND
|
DigiKey | VALU-BEAM: RECEIVER, RANGE: 3 M, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$269.0000 | Buy Now |
DISTI #
778-SM2A91RSRQD
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Receiver, Range: 3 m, Input: 24-250 V ac, Output: SPST SCR Solid-state 2-Wire, Mini-style Integral QD RoHS: Compliant | 5 |
|
$269.0000 | Buy Now |
|
Neutron USA | PE Sensor, VALU-BEAM: Receiver, R: 3m, 24-250Vac, SPST SCR Solid State 2-Wire, QD1/2" Conn, 26650 | 6 |
|
$565.0500 | Buy Now |
Part Details for SM2A91RSRQD
SM2A91RSRQD CAD Models
SM2A91RSRQD Part Data Attributes
|
SM2A91RSRQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM2A91RSRQD
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 3000mm Max, Rectangular, Board Mount/ Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, FALSE PULSE ON PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 35.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 36.6 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 3000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT/ PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | SPST SCR | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 24 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |