Part Details for SM2X14230 by Lovato Electric Inc
Overview of SM2X14230 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2X14230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891803
|
RS | Undervoltage TrIP Release. 230Vac 50/60Hz | LOVATO Electric SM2X14230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3700 / $62.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4300 / $64.1100 | Buy Now |
DISTI #
SM2X14230
|
TME | Undervoltage relase, 230VAC Min Qty: 1 | 0 |
|
$29.1500 / $33.5200 | RFQ |