Part Details for SM3-12 1/2 GRAY SPL by SUMITOMO ELECTRIC Interconnect Products
Overview of SM3-12 1/2 GRAY SPL by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for SM3-12 1/2 GRAY SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71825560
|
RS | Marker Sleeves, Flexible Polyolefin, 2:1 Shrink Ratio, 1/2", Gray, 200' Spool | Sumitomo Electric SM3-12 1/2 GRAY SPL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Linear Foot | 0 |
|
$0.9640 / $1.1270 | RFQ |