Part Details for SM3 by Mercury Systems Inc
Overview of SM3 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SM3
SM3 CAD Models
SM3 Part Data Attributes
|
SM3
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SM3
Mercury Systems Inc
Noise Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2018-11-22 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | NOISE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 0.1 GHz | |
Operating Frequency-Min | 0.00001 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |