-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 30000ohm, Surface Mount, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7280
|
Newark | Thermistor, U.s. Sensor/ P |Littelfuse SM303J1K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.9880 | Buy Now |
DISTI #
SM303J1K-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3892K MELF Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
818 In Stock |
|
$0.7013 / $1.6900 | Buy Now |
DISTI #
576-SM303J1K
|
Mouser Electronics | NTC Thermistors THERMISTOR, U.S. SENSOR RoHS: Compliant | 124 |
|
$0.8020 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks | 0 |
|
$0.8020 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 30K 10% 3892K MELF SMT | 0 |
|
$1.4951 / $1.6446 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM303J1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM303J1K
Littelfuse Inc
NTC Thermistor, 30000ohm, Surface Mount, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.524 mm | |
Package Length | 3.429 mm | |
Package Style | MELF | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |