There are no models available for this part yet.
Overview of SM3041-005-D-C-3-S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SM3041-005-D-C-3-S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-SM3041-005-D-C-3-S-ND
|
DigiKey | MEDIUM PRESSURE I2C DIGITAL Min Qty: 450 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5500 | Buy Now | |
DISTI #
SM3041-005-D-C-3-S
|
Avnet Americas | Pressure Sensor -5psi to 5psi Differential 16-PinSOIC Tube - Bulk (Alt: SM3041-005-D-C-3-S) Min Qty: 450 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$11.8472 / $14.2568 | Buy Now | |
DISTI #
TSSSM3041-005-D-C-3-S
|
Heilind Electronics | MEDIUM PRESSURE I2C DIGITAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4400 / $33.9800 | Buy Now | ||
DISTI #
TSSSM3041-005-D-C-3-S
|
Interstate Connecting Components | MEDIUM PRESSURE I2C DIGITAL | 0 |
|
Buy Now | ||
DISTI #
000000000006400678
|
Sager | Board Mount Pressure Sensors Med Pressure Sensor Digital Output Min Qty: 1 | 0 |
|
$13.3900 / $16.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.4400 / $33.9800 | Buy Now |