Part Details for SM30B-SHLDS-G-TF(LF)(SN) by JST Manufacturing
Overview of SM30B-SHLDS-G-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30B-SHLDS-G-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 30 Position 1.0mm Diconnectable Crimp Style Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.1500 | Buy Now |
DISTI #
76476003
|
Verical | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD T/R Min Qty: 59 Package Multiple: 1 Date Code: 2301 | Americas - 2793 |
|
$1.2085 / $1.4564 | Buy Now |
DISTI #
77797261
|
Verical | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$1.7323 | Buy Now |
|
Bristol Electronics | 984 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR | 2868 |
|
$1.1025 / $2.9400 | Buy Now |
|
Chip1Cloud | 86000 |
|
RFQ | ||
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2871 |
|
$0.7350 / $5.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 9 |
|
$0.7350 / $5.1700 | Buy Now |
|
New Advantage Corporation | 30 Position 1.0mm Diconnectable Crimp Style Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$1.4700 / $1.5700 | Buy Now |
Part Details for SM30B-SHLDS-G-TF(LF)(SN)
SM30B-SHLDS-G-TF(LF)(SN) CAD Models
SM30B-SHLDS-G-TF(LF)(SN) Part Data Attributes:
|
SM30B-SHLDS-G-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM30B-SHLDS-G-TF(LF)(SN)
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |