Part Details for SM30SRL by Banner Engineering Corp
Overview of SM30SRL by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30SRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9653
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:200M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:250Ma, Product Range:Sm30 Series, Sensor Input:Laser Rohs Compliant: Yes |Banner Engineering SM30SRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.4600 / $345.6100 | Buy Now |
DISTI #
2170-SM30SRL-ND
|
DigiKey | SM30 SERIES: RECEIVER - FREQUENC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$323.0000 | Buy Now |
DISTI #
778-SM30SRL
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Receiver - Frequency A Stainless Stl, Range: 150 m, Input: 10-30 V dc, Output: Bi-Modal: 1 NPN, 1 PNP - LO & DO, 2 m (6.5 ft) Cable | 0 |
|
$323.0000 | Order Now |
|
Neutron USA | Receiver, Freq A SS, M30 Barrel, R: 150m, 10-30Vdc, NPN PNP L/D, 2m cable, 27289 | 5 |
|
$587.6700 | Buy Now |
Part Details for SM30SRL
SM30SRL CAD Models
SM30SRL Part Data Attributes
|
SM30SRL
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM30SRL
Banner Engineering Corp
; Sensor Input Type:Laser; Sensing Range Max:200m; Sensor Output:NPN/PNP; Switch Terminals:Cable
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 102 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |