Part Details for SM30SRLE by Banner Engineering Corp
Overview of SM30SRLE by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM30SRLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9661
|
Newark | Sm30 Series: Stainless Steel Barrel Receiver/Emitt, Range: 200 M, Input: 10-30V Dc, Output:Bi-Modal Npn/Pnp Lo And Do, 2 M Cable |Banner Engineering SM30SRLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$621.0000 | Buy Now |
DISTI #
2170-SM30SRLE-ND
|
DigiKey | SM30 SERIES: STAINLESS STEEL BAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$621.0000 | Buy Now |
DISTI #
778-SM30SRLE
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Stainless Steel Barrel Receiver/Emitt, Range: 200 m, Input: 10-30 V dc, Output:Bi-Modal NPN/PNP LO and DO, 2 m Cable | 0 |
|
$621.0000 | Order Now |
DISTI #
70710623
|
RS | Photoelectric Sensor, Emitter/Receiver, 150m, 10-30VDC, NPN/PNP, Cable, SM30 | Banner Engineering SM30SRLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$621.0000 | RFQ |